261626090 | Rose

Polyester EX enclosure, (L x W x H) 260 x 160 x 91 mm, black (RAL 9011), IP66, 261626090

Order No.: 80H1238
EAN: 4099891612917
MPN:
261626090
Series: EX POLYESTER
Rose
261626090 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
152.7960 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
152.80 € *
Price list
Quantity
Price per unit*
1 pcs.
152.7960 €
5 pcs.
145.1562 €
10 pcs.
137.8972 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyester enclosure, 261626090, Rose

Features

  • Glass fibre reinforced enclosure system of polyester-resin for use in hazardous areas
  • Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
  • With window optional
Technical specifications
Width 160 mm
Colour black
Height 91 mm
Length 260 mm
Material polyester
RAL number 9011
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes