262560120 | Rose

Polyester EX enclosure, (L x W x H) 600 x 250 x 121 mm, black (RAL 9011), IP66, 262560120

Order No.: 80H1245
EAN: 4099891612986
MPN:
262560120
Series: EX POLYESTER
262560120 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
470.2404 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
470.24 € *
Price list
Quantity
Price per unit*
1 pcs.
470.2404 €
5 pcs.
446.7260 €
10 pcs.
424.3897 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyester enclosure, 262560120, Rose

Features

  • Glass fibre reinforced enclosure system of polyester-resin for use in hazardous areas
  • Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
  • With window optional
Technical specifications
Width 250 mm
Colour schwarz
Height 121 mm
Length 600 mm
Material Polyester
RAL number 9011
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes