264060000 | Rose

Polyester EX enclosure, (L x W x H) 605 x 405 x 252 mm, black (RAL 9011), IP66, 264060000

Order No.: 80H1248
EAN: 4099891613013
MPN:
264060000
Series: EX POLYESTER
264060000 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
791.5047 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
791.50 € *
Price list
Quantity
Price per unit*
1 pcs.
791.5047 €
5 pcs.
751.9372 €
10 pcs.
714.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyester enclosure, 264060000, Rose

Features

  • Polyester Ex enclosure with hinged lid
  • Easy fitting of Ex components
  • Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
Technical specifications
Width 405 mm
Colour schwarz
Height 252 mm
Length 605 mm
Material Polyester
RAL number 9011
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes