270102010 | Rose
ABS enclosure, (L x W x H) 125 x 80 x 36.7 mm, blue (RAL 5020), IP40, 270102010
Unit Price (€ / pc.)
19.2542 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
19.25 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2542 €
5 pcs.
18.2903 €
10 pcs.
17.3740 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handheld enclosure, 270102010, Rose
Features
- ABS hand held enclosure for data acquisition and measurement
- With integrated battery compartment
- Optional EMC Execution with internal coating
Technical specifications
Width | 80 mm | |
Colour | blau | |
Height | 36.7 mm | |
Length | 125 mm | |
Material | ABS | |
RAL number | 5020 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |