270102100 | Rose

ABS enclosure, (L x W x H) 125 x 80 x 46.7 mm, blue (RAL 5020), IP40, 270102100

Order No.: 80H1252
EAN: 4099891613051
MPN:
270102100
Series: TAGUAN
270102100 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
19.8135 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8135 €
5 pcs.
18.8258 €
10 pcs.
17.8738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handheld enclosure, 270102100, Rose

Features

  • ABS hand held enclosure for data acquisition and measurement
  • With integrated battery compartment
  • Optional EMC Execution with internal coating
Technical specifications
Breite 80 mm
Farbe blau
Höhe 46.7 mm
Länge 125 mm
Material ABS
RAL-Farbnummer 5020
Schutzart (IP) IP40
Logistics
Ursprungsland RO
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes