270106000 | Rose

ABS enclosure, (L x W x H) 229 x 97 x 53.5 mm, blue (RAL 5020), IP40, 270106000

Order No.: 80H1255
EAN: 4099891613082
MPN:
270106000
Series: TAGUAN
270106000 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
40.9122 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
40.91 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9122 €
5 pcs.
38.8654 €
10 pcs.
36.9257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handheld enclosure, 270106000, Rose

Features

  • ABS hand held enclosure for data acquisition and measurement
  • With integrated battery compartment
  • Optional EMC Execution with internal coating
Technical specifications
Width 97 mm
Colour blau
Height 53.5 mm
Length 229 mm
Material ABS
RAL number 5020
Degree of protection (IP) IP40
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes