270205010 | Rose
PA enclosure, (L x W x H) 380 x 117 x 68 mm, gray/black (RAL 7021), IP65, 270205010
Unit Price (€ / pc.)
70.8050 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
70.81 € *
Price list
Quantity
Price per unit*
1 pcs.
70.8050 €
5 pcs.
67.2707 €
10 pcs.
63.9149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handheld enclosure, 270205010, Rose
Features
- Polyamide hand held enclosure for MCR- and automation engineering
- Prepared for keypads/silicone switch mats
- Optional EMC Execution with internal coating and EMC seal
Technical specifications
Width | 117 mm | |
Colour | grau/schwarz | |
Height | 68 mm | |
Length | 380 mm | |
Material | PA | |
RAL number | 7021 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |