292500010 | Rose

PA enclosure, (L x W x H) 280 x 140 x 86 mm, black (RAL 7021), IP65, 292500010

Order No.: 80H1264
EAN: 4099891613167
MPN:
292500010
Series: PILOT
292500010 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
82.3599 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.36 € *
Price list
Quantity
Price per unit*
1 pcs.
82.3599 €
5 pcs.
78.2425 €
10 pcs.
74.3274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handheld enclosure, 292500010, Rose

Features

  • Polyamide hand held enclosure for MCR- and automation engineering
  • Large installation space
  • Rear battery compartment
  • Optional EMC Execution with internal coating and EMC seal
Technical specifications
Width 140 mm
Colour schwarz
Height 86 mm
Length 280 mm
Material PA
RAL number 7021
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes