292500020 | Rose
PA enclosure, (L x W x H) 280 x 140 x 86 mm, black (RAL 7021), IP65, 292500020
Unit Price (€ / pc.)
86.4773 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.48 € *
Price list
Quantity
Price per unit*
1 pcs.
86.4773 €
5 pcs.
82.1576 €
10 pcs.
78.0521 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handheld enclosure, 292500020, Rose
Features
- Polyamide hand held enclosure for MCR- and automation engineering
- Large installation space
- Rear battery compartment
- Optional EMC Execution with internal coating and EMC seal
Technical specifications
Width | 140 mm | |
Colour | schwarz | |
Height | 86 mm | |
Length | 280 mm | |
Material | PA | |
RAL number | 7021 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |