294002000 | Rose
PA enclosure, (L x W x H) 190 x 70 x 93 mm, yellow (RAL 1003), IP65, 294002000
Unit Price (€ / pc.)
122.8913 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
122.89 € *
Price list
Quantity
Price per unit*
1 pcs.
122.8913 €
5 pcs.
116.7509 €
10 pcs.
110.9080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handheld enclosure, 294002000, Rose
Features
- Hand held enclosure for MCR and automation engineering
- Robust design
- Execution with handle and integrating cable outlet
Technical specifications
Breite | 70 mm | |
Farbe | gelb | |
Höhe | 93 mm | |
Länge | 190 mm | |
Material | PA | |
RAL-Farbnummer | 1003 | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |