330812090 | Rose
PC enclosure, (L x W x H) 120 x 80 x 85 mm, gray (RAL 7035), IP66, 330812090
Unit Price (€ / pc.)
41.7333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.73 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7333 €
5 pcs.
39.6389 €
10 pcs.
37.6635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polycarbonate enclosure, 330812090, Rose
Features
- Light plastic enclosure for industrial applications
- Polycarbonate enclosure with transparent lid
- Optional: EMC version coated
Technical specifications
Width | 80 mm | |
Colour | grau | |
Height | 85 mm | |
Length | 120 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |