330816090 | Rose

PC enclosure, (L x W x H) 160 x 80 x 85 mm, gray (RAL 7035), IP66, 330816090

Order No.: 80H1276
EAN: 4099891613280
MPN:
330816090
330816090 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
45.3390 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.34 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3390 €
5 pcs.
43.0542 €
10 pcs.
40.9122 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polycarbonate enclosure, 330816090, Rose

Features

  • Light plastic enclosure for industrial applications
  • Polycarbonate enclosure with transparent lid
  • Optional: EMC version coated
Technical specifications
Width 80 mm
Colour grau
Height 85 mm
Length 160 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes