331216140 | Rose
PC enclosure, (L x W x H) 160 x 120 x 140 mm, gray (RAL 7035), IP66, 331216140
Unit Price (€ / pc.)
84.3472 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
84.35 € *
Price list
Quantity
Price per unit*
1 pcs.
84.3472 €
5 pcs.
80.1227 €
10 pcs.
76.1362 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polycarbonate enclosure, 331216140, Rose
Features
- Light plastic enclosure for industrial applications
- Polycarbonate enclosure with transparent lid
- Optional: EMC version coated
Technical specifications
Width | 120 mm | |
Colour | grau | |
Height | 140 mm | |
Length | 160 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |