331220090 | Rose

PC enclosure, (L x W x H) 200 x 120 x 90 mm, gray (RAL 7035), IP66, 331220090

Order No.: 80H1283
EAN: 4099891613358
MPN:
331220090
331220090 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
67.6039 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
67.60 € *
Price list
Quantity
Price per unit*
1 pcs.
67.6039 €
5 pcs.
64.2243 €
10 pcs.
61.0232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polycarbonate enclosure, 331220090, Rose

Features

  • Light plastic enclosure for industrial applications
  • Polycarbonate enclosure with transparent lid
  • Optional: EMC version coated
Technical specifications
Width 120 mm
Colour grau
Height 90 mm
Length 200 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes