371510060 | Rose

Stainless steel enclosure, (L x W x H) 150 x 100 x 61 mm, IP66, 371510060

Order No.: 80H1307
EAN: 4250157919168
MPN:
371510060
371510060 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
153.51 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
153.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
153.51 €

Stainless steel industrial enclosure, 371510060, Rose

The IG stainless-steel industrial enclosure assures extremely good resistance in harsh and aggressive environments and ideal ease of cleaning. The lid is screw-fitted to the base, the lower enclosure section is designed to permit the simple installation of mounting plates or DIN rails. This enclosure provides good EMC screening, which can be improved even further by means of a special “EMC seal”.

Applications

  • Foodstuffs and packaging technology
  • Rail-transport technology
  • Process engineering
  • Sectors with a harsh or aggressive environment
  • EMC-endangered areas
Technical specifications
Filter Property Value
Material stainless steel
Length 150 mm
Width 100 mm
Height 61 mm
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin IN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes