373020920 | Rose
Stainless steel enclosure, (L x W x H) 300 x 200 x 121 mm, IP66, 373020920
Stainless steel industrial enclosure, 373020920, Rose
The IG stainless-steel industrial enclosure assures extremely good resistance in harsh and aggressive environments and ideal ease of cleaning. The lid is screw-fitted to the base, the lower enclosure section is designed to permit the simple installation of mounting plates or DIN rails. This enclosure provides good EMC screening, which can be improved even further by means of a special “EMC seal”.
Applications
- Foodstuffs and packaging technology
- Rail-transport technology
- Process engineering
- Sectors with a harsh or aggressive environment
- EMC-endangered areas
Width | 200 mm | |
Height | 121 mm | |
Length | 300 mm | |
Material | Edelstahl | |
Degree of protection (IP) | IP66 |
Country of origin | IN |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |