374015080 | Rose

Stainless steel enclosure, (L x W x H) 400 x 150 x 81 mm, IP66, 374015080

Order No.: 80H1323
EAN: 4250157919342
MPN:
374015080
374015080 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
236.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €

Stainless steel industrial enclosure, 374015080, Rose

The IG stainless-steel industrial enclosure assures extremely good resistance in harsh and aggressive environments and ideal ease of cleaning. The lid is screw-fitted to the base, the lower enclosure section is designed to permit the simple installation of mounting plates or DIN rails. This enclosure provides good EMC screening, which can be improved even further by means of a special “EMC seal”.

Applications

  • Foodstuffs and packaging technology
  • Rail-transport technology
  • Process engineering
  • Sectors with a harsh or aggressive environment
  • EMC-endangered areas
Technical specifications
Width 150 mm
Height 81 mm
Length 400 mm
Material Edelstahl
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes