374030160 | Rose
Stainless steel enclosure, (L x W x H) 400 x 300 x 161 mm, IP66, 374030160
Order No.: 80H1325
EAN: 4250157919366
MPN:
374030160
Unit Price (€ / pc.)
386.75 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Stainless steel industrial enclosure, 374030160, Rose
The IG stainless-steel industrial enclosure assures extremely good resistance in harsh and aggressive environments and ideal ease of cleaning. The lid is screw-fitted to the base, the lower enclosure section is designed to permit the simple installation of mounting plates or DIN rails. This enclosure provides good EMC screening, which can be improved even further by means of a special “EMC seal”.
Applications
- Foodstuffs and packaging technology
- Rail-transport technology
- Process engineering
- Sectors with a harsh or aggressive environment
- EMC-endangered areas
Technical specifications
Width | 300 mm | |
Height | 161 mm | |
Length | 400 mm | |
Material | Edelstahl | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |