370032090 | Rose

Wall enclosure, (H x W x D) 350 x 250 x 97 mm, IP66, stainless steel, 370032090

Order No.: 80H1297
EAN: 4250157918796
MPN:
370032090
Series: IGS
370032090 Rose Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
332.01 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
332.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
332.01 €

Stainless steel industrial enclosure, 370032090, Rose

The IGS stainless-steel industrial enclosure assures extremely good protection in harsh and aggressive environments. The lid takes the form of a door and is secured by means of an internal hinge. The door has a double ward lock and thus makes it possible to open and lock the enclosure quickly and easily at any time. IGS enclosure features degree of protection IP 66 as standard. The lower enclosure section is designed to permit the simple installation of mounting plates or DIN rails. This enclosure provides good EMC screening, which can be improved even further by means of a special “EMC seal”.

Applications

  • Foodstuffs and packaging technology
  • Rail-transport technology
  • Process engineering
  • Sectors with a harsh or aggressive environment
  • EMC-endangered areas
Technical specifications
Width 250 mm
Height 350 mm
Material Edelstahl
Product type Wandgehäuse
Degree of protection (IP) IP66
Depth 97 mm
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes