370064210 | Rose
Wall enclosure, (H x W x D) 600 x 380 x 217 mm, IP66, stainless steel, 370064210
Stainless steel industrial enclosure, 370064210, Rose
The IGS stainless-steel industrial enclosure assures extremely good protection in harsh and aggressive environments. The lid takes the form of a door and is secured by means of an internal hinge. The door has a double ward lock and thus makes it possible to open and lock the enclosure quickly and easily at any time. IGS enclosure features degree of protection IP 66 as standard. The lower enclosure section is designed to permit the simple installation of mounting plates or DIN rails. This enclosure provides good EMC screening, which can be improved even further by means of a special “EMC seal”.
Applications
- Foodstuffs and packaging technology
- Rail-transport technology
- Process engineering
- Sectors with a harsh or aggressive environment
- EMC-endangered areas
Width | 380 mm | |
Height | 600 mm | |
Material | Edelstahl | |
Product type | Wandgehäuse | |
Degree of protection (IP) | IP66 | |
Depth | 217 mm |
Country of origin | IN |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |