RE012-LF | Roth Elektronik
SMD laboratory board, 39.17 x 38.1 mm, pitch 1.27 mm, single sided, FR4 epoxy, Cu 35 µm, RE012-LF
Order No.: 10H6100
EAN: 4099889461589
MPN:
RE012-LF
As an alternative, we recommend the following item:

Circuit board, 39.8 x 38.2 mm, pitch 1.27 mm, single sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6001
Order No.: 11H6001
Manufacturer: by.B
per pc. 1.5827 € *
*incl. VAT plus shipping costs
Prototyping board, RE012-LF, Roth Elektronik
Single-sided 35 µm copper plating; Dimensions: 39.37 x 38.1 mm. Substrate: epoxy fiber-glass FR 4. Surface: HAL lead-free. Board thickness: 1.5 mm. Perforation layout: 27 x 27 solder pads. Solder pad diameter: 1.0 x 1.0 mm. Perforation diameter: 0.45 mm. Grid: 1.27 x 1.27 mm.
Type: RE012-LF, SMD prototyping board, 39.37 x 38.1 mm.
Technical specifications
Version | SMD-Laborkarte | |
One / two-sided | einseitig | |
Material | FR4 Epoxid | |
Throughplated | No | |
Grid | 1.27 mm | |
Length | 39.17 mm | |
Width | 38.1 mm | |
Height | 1.5 mm | |
Hole diameter | 0.45 mm | |
copper strength | 35 m | |
Surface type | Heißluft-Verzinnung (HAL) |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |