RE015-LF | Roth Elektronik
DiL prototyping board, 40 x 40 mm, single-sided, 14 x 14 solder pads, Roth Elektronik RE015-LF
Order No.: 10H6106
EAN: 4099889461619
MPN:
RE015-LF
Abgekündigt
Unit Price (€ / pc.)
3.4391 € *
Available: 7 pcs.
Leadtime: 22 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.0226 €
100 pcs.
2.6537 €
250 pcs.
2.5466 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
DiL prototyping board, RE015-LF, Roth Elektronik
Single-sided 35 µm copper plating; Dimensions: 40 x 40 mm. Substrate: epoxy fiber-glass FR 4. Surface: HAL lead-free. Board thickness: 1.5 mm. Perforation layout: 14 x 14 solder pads. Solder pad diameter: 2.0 x 2.0 mm. Perforation diameter: 1.0 mm. Grid: 2.54 x 2.54 mm.
Type: RE015-LF, DiL prototyping board, 40 x 40 mm.
Technical specifications
Version | Laborkarte | |
One / two-sided | einseitig | |
Material | FR4 Epoxid | |
Throughplated | No | |
Grid | 2.54 mm | |
Length | 40 mm | |
Width | 40.5 mm | |
Height | 1.5 mm | |
Hole diameter | 1 mm | |
copper strength | 35 m | |
Surface type | Heißluft-Verzinnung (HAL) |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |