RE016-LF | Roth Elektronik
DiL prototyping board, 67.94 x 68.58 mm, single-sided, 25 x 25 solder pads, Roth Elektronik RE016-LF
Order No.: 10H6108
EAN: 4099889461626
MPN:
RE016-LF
Abgekündigt
Unit Price (€ / pc.)
7.2352 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.3665 €
100 pcs.
5.5811 €
250 pcs.
5.3669 €
1000 pcs.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale
DiL prototyping board, RE016-LF, Roth Elektronik
Single-sided 35 µm copper plating; Dimensions: 67.94 x 68.58 mm. Substrate: epoxy fiber-glass FR 4. Surface: HAL lead-free. Board thickness: 1.5 mm. Perforation layout: 25 x 25 solder pads. Solder pad diameter: 2.3 x 2.3 mm. Perforation diameter: 1.0 mm. Grid: 2.54 x 2.54 mm.
Type: RE016-LF, DiL prototyping board, 67.94 x 68.58 mm.
Technical specifications
Version | Laborkarte | |
One / two-sided | einseitig | |
Material | FR4 Epoxid | |
Throughplated | No | |
Grid | 2.54 mm | |
Length | 67.94 mm | |
Width | 68.58 mm | |
Height | 1.5 mm | |
Hole diameter | 1 mm | |
copper strength | 35 m | |
Surface type | Heißluft-Verzinnung (HAL) |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |