RE100-HP | Roth Elektronik

Circuit breadboard, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, RE100-HP

Order No.: 11H200
EAN: 4099889463262
MPN:
RE100-HP
RE100-HP Roth Elektronik PCBs
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Circuit board, 100 x 160 mm, pitch 2.5 mm, single sided, FR1 hard paper, Cu 35 µm, BYB-3-11H6012
*incl. VAT plus shipping costs

Prototyping board, RE100-HP, Roth Elektronik

With single-sided plating, 2.5 x 2.5 mm perforation matrix. With solder lands, no standardized connector receptacle.

Dimensions: 100 x 160 mm.

Hole diameter: 1.0 mm.

Substrate: phenolic resin laminated paper FR 2, organic surface protection (OSP).

Copper plating: 35 µm.

Board thickness: 1.5 mm.

Perforation matrix: 37 x 62 solder lands.

Diameter of solder lands: 2.2 mm.

Technical specifications
Version Lochrasterplatte
One / two-sided einseitig
Material FR2 Hartpapier
Throughplated Yes
Grid 2.54 mm
Length 100 mm
Width 160 mm
Height 1.5 mm
Hole diameter 1 mm
copper strength 35 m
Surface type Organischem Oberflächenschutz (OSP)
Logistics
Country of origin CN
Customs tariff number 85340019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement