RE100-LF | Roth Elektronik
Circuit breadboard, 100 x 160 mm, pitch 2.5 mm, single sided, FR4 epoxy, Cu 35 µm, RE100-LF
Order No.: 11H180
EAN: 4099889463217
MPN:
RE100-LF
This item is no longer available.
As an alternative, we recommend the following item:

Circuit board, 100 x 160 mm, pitch 2.5 mm, single sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6010
Order No.: 11H6010
Manufacturer: by.B
per pc. 7.7350 € *
Prototyping board, RE100-LF, Roth Elektronik
With single-sided plating, 2.5 x 2.5 mm perforation matrix. With solder lands, no standardized connector receptacle.
Dimensions: 100 x 160 mm.
Hole diameter: 1.0 mm.
Substrate: epoxy resin FR 4, hot-tinned (HAL lead-free).
Copper plating: 35 µm.
Board thickness: 1.5 mm.
Perforation matrix: 37 x 62 solder lands.
Diameter of solder lands: 2.2 mm.
Technical specifications
Version | Lochrasterplatte | |
One / two-sided | einseitig | |
Material | FR4 Epoxid | |
Throughplated | No | |
Grid | 2.5 mm | |
Length | 100 mm | |
Width | 160 mm | |
Height | 1.5 mm | |
Hole diameter | 1 mm | |
copper strength | 35 m | |
Surface type | Heißluft-Verzinnung (HAL) |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |