RE201-LF-DS | Roth Elektronik

Lab board, 100 x 160 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, RE201-LF-DS

Order No.: 10H8184
EAN: 4099889462753
MPN:
RE201-LF-DS
RE201-LF-DS Roth Elektronik PCBs
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Prototyping board, RE201-LF-DS, Roth Elektronik

Double-sided with 35 µm copper plating. The component side is entirely coated, with holes etched free to prevent short-circuits on components. Users can connect this plating to ground potential to achieve maximum shielding of the electrical components against those on wiring side for a high degree of functional reliability of RF, digital and analog circuits; Format: 100 x 160 mm. Substrate: epoxy resin FR 4, hot-tinned (HAL lead-free). Grid: 2.54 x 2.54 mm. Hole matrix: 34 x 54 solder lands with diameter of 2.0 mm. Option for installing connectors to DIN 41612 design C, 32-, 64- and 96-pole. Hole diameter: 1.0 mm. Board thickness: 1.5 mm.

Type: RE201-LFDS, 100 x 160 mm, epoxy resin.

Technical specifications
Filter Property Value
Version lab board
One / two-sided double-sided
Material FR4 epoxy
Throughplated No
Grid 2.54 mm
Length 100 mm
Width 160 mm
Height 1.5 mm
Hole diameter 1 mm
copper strength 35 m
Surface type hot air leveling (HAL)
Logistics
Property Value
Customs tariff number 85340019
Country of origin AT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement