RE2011-LF | Roth Elektronik
Circuit breadboard, 100 x 160 mm, pitch 2.54 mm, double-sided, FR4 epoxy, RE2011-LF
Order No.: 12H250
EAN: 4099889463934
MPN:
RE2011-LF
This item is no longer available.
As an alternative, we recommend the following item:
Circuit board, 100 x 160 mm, pitch 2.54 mm, double-sided, FR4 epoxy, BYB-3-11H6013
Order No.: 11H6013
Manufacturer: by.B
per pc. 15.3867 € *
Prototyping board, RE2011-LF, Roth Elektronik
Board size: 100 x 160 mm. Grid: 2.54 x 2.54 mm. Perforations: 38 x 61. Hole diameter: 1.0 mm. Board thickness: 1.5 mm. Substrate: epoxy fiber-glass FR4.
Type: RE2011-LF, prototyping board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breadboard | |
| One / two-sided | double-sided | |
| Material | FR4 epoxy | |
| Grid | 2.54 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| Surface type | chemical gold (chem. Au) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85340019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |