RE220-HP | Roth Elektronik
Lab board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, RE220-HP
Order No.: 10H8141
EAN: 4099889462678
MPN:
RE220-HP
Abgekündigt
Unit Price (€ / pc.)
5.1765 € *
Available: 21 pcs.
Leadtime: On Request **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.5577 €
100 pcs.
3.9984 €
250 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Prototyping board, RE220-HP, Roth Elektronik
Single-or double-sided, 35 µm copper plating. With option for installing connectors to DIN 41617 (31-pole); Hole matrix: grid 2.5 x 2.5 or 2.54 x 2.54 mm, 37 x 58 solder lands. Diameter of solder lands: 2.2 mm. Hole diameter: 1.0 mm. Substrate: phenolic resin laminated paper FR 2, organic surface protection (OSP) or epoxy resin FR 4, hot-tinned (HAL lead-free). Board thickness: 1.5 mm.
Single-sided plating, 2.54 x 2.54 mm grid, type RE220-.
Technical attributes (type, Format, substrate): RE220-HP, 100 x 160 mm, laminated paper.
Technical specifications
Version | Laborkarte | |
One / two-sided | einseitig | |
Material | FR2 Hartpapier | |
Throughplated | No | |
Grid | 2.54 mm | |
Length | 100 mm | |
Width | 160 mm | |
Height | 1.5 mm | |
Hole diameter | 1 mm | |
copper strength | 35 m | |
Surface type | Organischem Oberflächenschutz (OSP) |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |