RE240-LF | Roth Elektronik
Lab board, 160 x 233.4 mm, pitch 2.54 mm, single sided, FR4 epoxy, Cu 35 µm, RE240-LF
Order No.: 11H194
EAN: 4099889463255
MPN:
RE240-LF
This item is no longer available.
As an alternative, we recommend the following item:
Circuit board, 160 x 233.4 mm, pitch 2.54 mm, single sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6046
Order No.: 11H6046
Manufacturer: by.B
per pc. 21.6937 € *
Prototyping board, RE240-LF, Roth Elektronik
Single-sided plating, 2.54 x 2.54 mm perforation matrix. With solder lands, no standardized connector receptacle.
Dimensions: 160 x 233.4 mm.
Hole diameter: 1.0 mm.
Substrate: epoxy resin FR 4, hot-tinned (HAL lead-free).
Copper plating: 35 µm.
Board thickness: 1.5 mm.
Perforation matrix: 61 x 87 solder lands.
Diameter of solder lands: 2.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lab board | |
| One / two-sided | single sided | |
| Material | FR4 epoxy | |
| Throughplated | No | |
| Grid | 2.54 mm | |
| Length | 160 mm | |
| Width | 233.4 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m | |
| Surface type | hot air leveling (HAL) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 85340019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |