RE438-LF | Roth Elektronik

Lab board, 100 x 160 mm, pitch 1.27 mm, double-sided, FR4 epoxy, Cu 35 µm, RE438-LF

Order No.: 10H8230
EAN: 4099889462937
MPN:
RE438-LF
RE438-LF Roth Elektronik PCBs
Image may differ

Abgekündigt

Unit Price (€ / pc.)
36.3426 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
36.34 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3426 €
5 pcs.
34.1649 €
15 pcs.
32.8440 €
50 pcs.
31.3922 €
150 pcs.
30.0951 €
*incl. VAT plus shipping costs
**Subject to prior sale

Prototyping board, RE438-LF, Roth Elektronik

Double-sided with 35 µm copper plating (through-plated); Substrate: epoxy resin FR 4, 1.5 mm, HAL lead-free. Format: 100 x 160 mm. Design: 113 x 76 solder lands, 1.0 mm². Grid: 1.27 x 1.27 mm, for connectors to DIN 41612 design C (32-, 64- and 96-pole).

Type: RE438-LF, 100 x 160 mm, epoxy resin.

Technical specifications
Version Laborkarte
One / two-sided zweiseitig
Material FR4 Epoxid
Throughplated No
Grid 1.27 mm
Length 100 mm
Width 160 mm
Height 1.5 mm
Hole diameter 0.35 mm
copper strength 35 m
Surface type Heißluft-Verzinnung (HAL)
Logistics
Country of origin BG
Customs tariff number 85340019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes