RE500-HP | Roth Elektronik

Circuit breadboard, 100 x 160 mm, pitch 2.5 mm, single sided, FR2 hard paper, Cu 35 µm, RE500-HP

Order No.: 10H772
EAN: 4099889462302
MPN:
RE500-HP
RE500-HP Roth Elektronik PCBs
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Circuit board, 100 x 160 mm, pitch 2.5 mm, single sided, FR1 hard paper, Cu 35 µm, BYB-3-11H6008
*incl. VAT plus shipping costs

Prototyping board, RE500-HP, Roth Elektronik

Single-sided with 35 µm copper plating; Format: 100 x 160 mm. Hole diameter: 1.0 mm. Substrate: laminated paper FR 2, organic surface protection (OSP) or epoxy resin FR 4, hot-tinned (HAL lead-free). Board thickness: 1.5 mm.

2.5 x 2.5 mm grid, type RE500-.

39 PCB traces with 61 holes.

Technical attributes (type, format, substrate): RE500-HP, 100 x 160 mm, laminated paper.

Technical specifications
Version Lochrasterplatte
One / two-sided einseitig
Material FR2 Hartpapier
Throughplated No
Grid 2.5 mm
Length 100 mm
Width 160 mm
Height 1.5 mm
Hole diameter 1 mm
copper strength 35 m
Surface type Organischem Oberflächenschutz (OSP)
Logistics
Country of origin BG
Customs tariff number 85340019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement