RE500-LF | Roth Elektronik
Circuit breadboard, 100 x 160 mm, pitch 2.5 mm, single sided, FR4 epoxy, Cu 35 µm, RE500-LF
Order No.: 10H773
EAN: 4099889462319
MPN:
RE500-LF
Abgekündigt
Unit Price (€ / pc.)
5.7834 € *
Available: 25 pcs.
Leadtime: 23 Weeks **
Prototyping board, RE500-LF, Roth Elektronik
Single-sided with 35 µm copper plating; Format: 100 x 160 mm. Hole diameter: 1.0 mm. Substrate: laminated paper FR 2, organic surface protection (OSP) or epoxy resin FR 4, hot-tinned (HAL lead-free). Board thickness: 1.5 mm.
2.5 x 2.5 mm grid, type RE500-.
39 PCB traces with 61 holes.
Technical attributes (type, format, substrate): RE500-LF, 100 x 160 mm, epoxy resin.
Technical specifications
Version | Lochrasterplatte | |
One / two-sided | einseitig | |
Material | FR4 Epoxid | |
Throughplated | No | |
Grid | 2.5 mm | |
Length | 100 mm | |
Width | 160 mm | |
Height | 1.5 mm | |
Hole diameter | 1 mm | |
copper strength | 35 m | |
Surface type | Heißluft-Verzinnung (HAL) |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |