RE510-S1 | Roth Elektronik
Circuit breadboard, 100 x 160 mm, pitch 2.54 mm, single sided, CEM3 laminate, Cu 35 µm, RE510-S1
Order No.: 10H774
EAN: 4099889462326
MPN:
RE510-S1
Abgekündigt
Unit Price (€ / pc.)
9.3653 € *
Available: 12 pcs.
Leadtime: 14 Weeks **
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.2467 €
100 pcs.
7.2471 €
250 pcs.
6.9496 €
1000 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Prototyping board, RE510-S1, Roth Elektronik
With 38 PCB traces, single-sided plating; Substrate: CEM 3, 1.5 mm, 35 µm copper, HAL lead-free. Grid: 2.54 x 2.54 mm. Hole diameter: 1.0 mm.
Technical attributes (type, format, holes per trace): RE510-S1, 100 x 160 mm, 61.
Technical specifications
Version | Lochrasterplatte | |
One / two-sided | einseitig | |
Material | CEM3 Laminate | |
Throughplated | No | |
Grid | 2.54 mm | |
Length | 100 mm | |
Width | 160 mm | |
Height | 1.5 mm | |
Hole diameter | 1 mm | |
copper strength | 35 m | |
Surface type | Heißluft-Verzinnung (HAL) |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |