RE520-LF | Roth Elektronik
Lab board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, RE520-LF
Order No.: 10H7742
EAN: 4099889462340
MPN:
RE520-LF
As an alternative, we recommend the following item:

Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6045
Order No.: 11H6045
Manufacturer: by.B
per pc. 8.6751 € *
*incl. VAT plus shipping costs
Prototyping board, RE520-LF, Roth Elektronik
Single-sided with 35 µm copper plating; Format: 100 x 160 mm. Hole diameter: 1.0 mm. Substrate: laminated paper FR 2, organic surface protection (OSP) or epoxy resin FR 4, hot-tinned (HAL lead-free). Board thickness: 1.5 mm.
2.54 x 2.54 mm grid, type RE520-.
38 PCB traces with 61 holes.
Technical attributes (type, format, substrate): RE520-LF, 100 x 160 mm, epoxy resin.
Technical specifications
Version | Laborkarte | |
One / two-sided | einseitig | |
Material | FR2 Hartpapier | |
Throughplated | No | |
Grid | 2.54 mm | |
Length | 100 mm | |
Width | 160 mm | |
Height | 1.5 mm | |
Hole diameter | 1 mm | |
copper strength | 35 m | |
Surface type | Organischem Oberflächenschutz (OSP) |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |