RE522-HP | Roth Elektronik
Lab board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, RE522-HP
Order No.: 10H8206
EAN: 4099889462845
MPN:
RE522-HP
Discontinued
Unit Price (€ / pc.)
4.4863 € *
Available: 125 pcs.
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
3.9508 €
100 pcs.
3.4629 €
250 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
Prototyping board, RE522-HP, Roth Elektronik
Single-sided with 35 µm copper plating; Option for installing 31-pole connectors to DIN 41617 (connection grid: 2.5 mm). Format: 100 x 160 mm. Substrate: phenolic resin laminated paper FR 2, organic surface protection (OSP) or epoxy resin FR 4, hot-tinned (HAL lead-free). Grid: 2.54 x 2.54 mm. Hole matrix: 37 PCB traces, each with 57 holes. Hole diameter: 1.0 mm. Board thickness: 1.5 mm.
Technical attributes (type, format, substrate): RE522-HP, 100 x 160 mm, laminated paper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lab board | |
| One / two-sided | single sided | |
| Material | FR2 hard paper | |
| Throughplated | No | |
| Grid | 2.54 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m | |
| Surface type | organic surface protection (OSP) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |