RE523-HP | Roth Elektronik

Lab board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, RE523-HP

Order No.: 10H8210
EAN: 4099889462869
MPN:
RE523-HP
RE523-HP Roth Elektronik PCBs Image 1
RE523-HP Roth Elektronik PCBs Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
3.7009 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
92.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.7009 €

Prototyping board, RE523-HP, Roth Elektronik

Single-sided with 35 µm copper plating; With option for installing 37-pole direct connectors (connection grid: 2.54 mm). Format: 100 x 160 mm. Substrate: phenolic resin laminated paper FR 2, organic surface protection (OSP) or epoxy resin FR 4, hot-tinned (HAL lead-free). Grid: 2.54 x 2.54 mm. Hole matrix: 37 PCB traces, each with 57 holes. Hole diameter: 1.0 mm. Board thickness: 1.5 mm.

Technical attributes (type, format, substrate): RE523-HP, 100 x 160 mm, laminated paper.

Technical specifications
Version Laborkarte
One / two-sided einseitig
Material FR2 Hartpapier
Throughplated No
Grid 2.54 mm
Length 100 mm
Width 160 mm
Height 1.5 mm
Hole diameter 1 mm
copper strength 35 m
Surface type Organischem Oberflächenschutz (OSP)
Logistics
Country of origin CN
Customs tariff number 85340019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes