RE840-LF | Roth Elektronik
Lab board, 160 x 233.4 mm, pitch 2.54 mm, single sided, FR4 epoxy, Cu 35 µm, RE840-LF
Order No.: 10H8167
EAN: 4099889462739
MPN:
RE840-LF
Abgekündigt
Unit Price (€ / pc.)
29.7381 € *
Available: 22 pcs.
Leadtime: On Request **
Total Price:
29.74 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7381 €
10 pcs.
27.7508 €
25 pcs.
25.7754 €
50 pcs.
23.7881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Prototyping board, RE840-LF, Roth Elektronik
Single-sided with 35 µm copper plating. With option for installing 2 connectors to DIN 41612 design C. 32-, 64- and 96-pole; Format: 160 x 233.4 mm. Grid: 2.54 x 2.54 mm, 53 x 89 solder lands. Diameter of solder lands: 2.2 mm. Hole diameter: 1.0 mm. Substrate: epoxy resin FR 4, hot-tinned (HAL lead-free). Board thickness: 1.5 mm.
Type: RE840-LF, 160 x 233.4 mm, epoxy resin.
Technical specifications
Version | Laborkarte | |
One / two-sided | einseitig | |
Material | FR4 Epoxid | |
Throughplated | No | |
Grid | 2.54 mm | |
Length | 160 mm | |
Width | 233.4 mm | |
Height | 1.5 mm | |
Hole diameter | 1 mm | |
copper strength | 35 m | |
Surface type | Heißluft-Verzinnung (HAL) |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |