RE938-05 | Roth Elektronik

Adaptation circuit board, 20.95 x 32.38 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, RE938-05

Order No.: 10H6222
EAN: 4099889461978
MPN:
RE938-05
Series: RE938
RE938-05 Roth Elektronik PCBs Image 1
RE938-05 Roth Elektronik PCBs Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Circuit board, 21 x 33 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6003
*incl. VAT plus shipping costs

Multi-adapter board, RE938-05, Roth Elektronik

HSSOP adapter board, single-row with 2.54 mm grid, with shielding field and cooling area; Substrate: epoxy fiber-glass FR 4 (35 µm Cu), double-sided plating, through-plated (PTH). Board thickness: 1.5 mm. Finish: chem. Ni/Au, with solder resist. Perforation diameter: 1.1 mm. Solder pads: Ø 2.10 mm.

Type: RE938-05, for HSSOP24, 0.8 mm pitch, 20.95 x 32.38 mm.

Technical specifications
Version Adaptionsplatine
Width 32.38 mm
Throughplated Yes
One / two-sided zweiseitig
Height 1.5 mm
copper strength 35 m
Length 20.95 mm
Material FR4 Epoxid
Surface type Chemisch Ni/Au
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85340019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement