3375/2-M-600 | RR LEUCHTEN
Halogen-working lamp, IP20, 3375/2-M-600
Order No.: 07L4214
EAN: 4099891440831
MPN:
3375/2-M-600
407 271
Unit Price (€ / pc.)
124.4145 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
124.41 € *
Price list
Quantity
Price per unit*
1 pcs.
124.4145 €
5 pcs.
111.9671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Halogen lamps, type RR-Leuchten HALOFLEX.
For focused lighting with flexible arm, switch on the lamp head, integrated safety transformer (except 12 V version). Supplied as complete kit with clamp, screws for wall or ceiling installation, and a halogen bulb Halospot 48 (12 V/20 W, for G4 socket); Note: a holding magnet (E 3381) and safety glass (E 3382) are available on separate order.
With 600 mm lamp holder.
Lamp holder with rubber conduit
Technical attributes (type, version, degree of protection, radiation angle): 3375/2-M-600, spotlight, 230 V, IP 20, 10°, 3.0 m
Technical specifications
Illuminant type | Halogen | |
Width | 88 mm | |
Explosion Safe | No | |
Shell Material | Gummi | |
Length | 600 mm | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94052940 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |