E 3376 | RR LEUCHTEN

Halogen-workplace lamp, IP40, E 3376

Order No.: 07L4180
EAN: 4099891440794
MPN:
E 3376
407 500
E 3376 RR LEUCHTEN Workplace Lamps Image 1
E 3376 RR LEUCHTEN Workplace Lamps Image 2
Image may differ
Unit Price (€ / pc.)
103.411 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
103.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.411 €

Workplace luminaires, type RR-Leuchten Kaliflex.

General-purpose cold-light lamp with flexible arm for a soft lighting without shadowing. The luminaire is supplied with screw clamp, screws table/wall/ceiling mounting and 11 W luminescent tube; Test logo: GS. Lamp arm: 70 cm. Rubber-sheathed cable: 3.0 m. Ballast: integrated in the lamp stand. Switch: integrated in the lamp head.

Type: E 3376, Kaliflex

Technical specifications
Illuminant type Halogen
Explosion Safe No
Shell Material Kunststoff
Degree of protection (IP) IP40
Rechargeable No
Logistics
Country of origin DE
Customs tariff number 94052940
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes