FOCUS-LED | RR LEUCHTEN

LED-working lamp, 3 W, FOCUS-LED

Order No.: 07L4215
EAN: 4099891440848
MPN:
FOCUS-LED
408 001
FOCUS-LED RR LEUCHTEN Workplace Lamps Image 1
FOCUS-LED RR LEUCHTEN Workplace Lamps Image 2
Image may differ
Unit Price (€ / pc.)
312.8867 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
312.89 € *
Price list
Quantity
Price per unit*
1 pcs.
312.8867 €
5 pcs.
281.5897 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED lamps, type RR Focus-LED 408001.

With linear focus adjustment from wide beam to spotlight range, lamp head with integrated switch, flexible metal gooseneck with plastic coating; Light source: high-power LED, 3.0 W. Color temperature: 6000 K. Focus: 4.0 x 4.0 cm, 50000 lx. Wide beam: 32 cm 6000 lx. Supplied with LED, screw clamp and screws for mounting onto a machine, table, or wall.

Type: 408001, LED luminaire

Technical specifications
Illuminant type LED
Version 3 W
Explosion Safe No
Shell Material Kunststoff
Rechargeable No
Logistics
Country of origin DE
Customs tariff number 94052940
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes