10TKV150M6.3X6.1 | Rubycon

Electrolytic capacitor, 150 µF, 10 V (DC), ±20 %, SMD, Ø 6 mm, 10TKV150M6.3X6.1

Order No.: 12D6741
EAN: 4099879871664
MPN:
10TKV150M6.3X6.1
Series: TKV
Rubycon
10TKV150M6.3X6.1 Rubycon Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2297 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.2297 €

Electrolytic capacitor, 10TKV150M6.3X6.1, RUBYCON

Aluminum electrolytic capacitor - SMD

Features

  • Low ESR
  • Load Life: 105℃ 2000 hours
  • RoHS-compatible

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6 mm
ESR (Äquivalenter Serienwiderstand) 260 mΩ
Kapazität 150 µF
Länge 6 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Rippelstrom 300 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes