16PX1000MEFC10X12.5 | Rubycon

Electrolytic capacitor, 1000 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, 16PX1000MEFC10X12.5

Order No.: 12D8085
EAN: 4099879872074
MPN:
16PX1000MEFC10X12.5
Series: PX
16PX1000MEFC10X12.5 Rubycon Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 43 pcs.
Leadtime: On Request **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.3927 €
250 pcs.
0.3094 €
1000 pcs.
0.2666 €
2000 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium electrolytic capacitor, 16PX1000MEFC10X12.5, RUBYCON

Radial aluminium electrolytic capacitor

Features

  • Load Life: 105℃ 1000~2000 hours
  • RoHS compliance
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 1000 µF
Länge 12.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rastermaß 5 mm
Rippelstrom 640 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes