25RX301000M12.5X20 | Rubycon

Electrolytic capacitor, 1000 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 12 mm, 25RX301000M12.5X20

Order No.: 12D6683
EAN: 4099879871510
MPN:
25RX301000M12.5X20
Series: RX30
25RX301000M12.5X20 Rubycon Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3927 €

Aluminium electrolytic capacitor, 25RX301000M12.5X20, RUBYCON

Radial aluminium electrolytic capacitor

Features

  • Load Life: 130℃ 1000-4000 hours
  • AEC-Q200
  • RoHS compliance

Applications

  • Automotive
  • LED Lighting
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 12 mm
Kapazität 1000 µF
Länge 20 mm
max. Temperatur 130 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rastermaß 5 mm
Rippelstrom 1.1 A
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes