25RX30220M8X11.5 | Rubycon
Electrolytic capacitor, 220 µF, 25 V (DC), ±20 %, radial, Ø 8 mm, 25RX30220M8X11.5
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,470.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1226 €
Aluminium electrolytic capacitor, 25RX30220M8X11.5, RUBYCON
Radial aluminium electrolytic capacitor
Features
- Load Life: 130℃ 1000-4000 hours
- AEC-Q200
- RoHS compliance
Applications
- Automotive
- LED Lighting
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 8 mm | |
Kapazität | 220 µF | |
Länge | 11.5 mm | |
max. Temperatur | 130 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 25 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |