25ZLJ1000M10X20 | Rubycon

Electrolytic capacitor, 1000 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, 25ZLJ1000M10X20

Order No.: 12D6697
EAN: 4099879871596
MPN:
25ZLJ1000M10X20
Series: ZLJ
Rubycon
25ZLJ1000M10X20 Rubycon Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2856 €

Aluminium electrolytic capacitor, 25ZLJ1000M10X20, RUBYCON

Radial aluminium electrolytic capacitor

Features

  • Load Life: 105℃ 6000~10000 hours
  • High ripple current
  • Low impedance
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 1000 µF
Länge 20 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rastermaß 5 mm
Rippelstrom 2.5 A
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes