25ZLJ330M8X11.5 | Rubycon

Electrolytic capacitor, 330 µF, 25 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, 25ZLJ330M8X11.5

Order No.: 12D6694
EAN: 4099879871572
MPN:
25ZLJ330M8X11.5
Series: ZLJ
25ZLJ330M8X11.5 Rubycon Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1476 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,770.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1476 €

Aluminium electrolytic capacitor, 25ZLJ330M8X11.5, RUBYCON

Radial aluminium electrolytic capacitor

Features

  • Load Life: 105℃ 6000~10000 hours
  • High ripple current
  • Low impedance
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 8 mm
Kapazität 330 µF
Länge 11 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rastermaß 3.5 mm
Rippelstrom 1.2 A
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes