25ZLJ470M10X12.5 | Rubycon
Electrolytic capacitor, 470 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, 25ZLJ470M10X12.5
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: On Request **
Aluminium electrolytic capacitor, 25ZLJ470M10X12.5, RUBYCON
Radial aluminium electrolytic capacitor
Features
- Load Life: 105℃ 6000~10000 hours
- High ripple current
- Low impedance
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 10 mm | |
Kapazität | 470 µF | |
Länge | 12 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 25 V | |
Rastermaß | 5 mm | |
Rippelstrom | 1.7 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |