35TGV1500M16X21.5 | Rubycon

Electrolytic capacitor, 1500 µF, 35 V (DC), ±20 %, SMD, Ø 16 mm, 35TGV1500M16X21.5

Order No.: 12D6731
EAN: 4099879871626
MPN:
35TGV1500M16X21.5
Series: TGV
35TGV1500M16X21.5 Rubycon Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5470 €
50 pcs.
1.3685 €
250 pcs.
1.1781 €
1000 pcs.
1.0353 €
2500 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 35TGV1500M16X21.5, RUBYCON

Aluminum electrolytic capacitor - SMD

Features

  • Low ESR
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 16 mm
ESR (Äquivalenter Serienwiderstand) 41 mΩ
Kapazität 1500 µF
Länge 21 mm
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 35 V
Rippelstrom 990 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes