400RX306R8M10X20 | Rubycon

Electrolytic capacitor, 6 µF, 400 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, 400RX306R8M10X20

Order No.: 12D6692
EAN: 4099879871565
MPN:
400RX306R8M10X20
Series: RX30
400RX306R8M10X20 Rubycon Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,332.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3332 €

Aluminium electrolytic capacitor, 400RX306R8M10X20, RUBYCON

Radial aluminium electrolytic capacitor

Features

  • Load Life: 130℃ 1000-4000 hours
  • AEC-Q200
  • RoHS compliance

Applications

  • Automotive
  • LED Lighting
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 6 µF
Länge 20 mm
max. Temperatur 130 °C
min. Temperatur -25 °C
Nennspannung (DC) 400 V
Rastermaß 5 mm
Rippelstrom 150 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes